Toshiba Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR37.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 10MYR7.524MYR37.62-
15 - 20MYR6.946MYR34.737%
25 +MYR6.44MYR32.2014%

*price indicative

RS Stock No.:
885-1266
Mfr. Part No.:
TLP352F(D4,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

15ns

Maximum Input Current

3mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 1577/cUL (CSA Component Acceptance Service No. 5A)/EN 60747-5-5/EN 60065/EN 60950-1/CQC

Typical Fall Time

8ns

Series

TLP 352F

Automotive Standard

No

COO (Country of Origin):
TH
The Toshiba TLP352 is a Photocoupler in a DIP8 package that consists of a GaAℓ as infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. It provides guaranteed performance and specifications at temperatures up to 125

Buffer logic type

Output peak current:

±2.5 A (max)

Operating temperature: -40 to 125

Supply current: 3.0 mA (max)

Supply voltage: 15 to 30 V

Threshold input current: 5 mA (max)

Propagation delay time: 200 ns (max)

Common-mode transient immunity:

±20 kV/

μs (min)

(9) Isolation voltage: 3750 Vrms (min)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy