Toshiba TLP185(V4-GR,SE(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 885-0995
- Mfr. Part No.:
- TLP185(V4-GR,SE(T
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR63.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 50 | MYR1.271 | MYR63.55 |
| 100 - 200 | MYR1.245 | MYR62.25 |
| 250 - 450 | MYR1.207 | MYR60.35 |
| 500 - 950 | MYR1.171 | MYR58.55 |
| 1000 + | MYR1.137 | MYR56.85 |
*price indicative
- RS Stock No.:
- 885-0995
- Mfr. Part No.:
- TLP185(V4-GR,SE(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 300% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 9μs | |
| Standards/Approvals | CSA, UL | |
| Series | TLP 185 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 300% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 9μs | ||
Standards/Approvals CSA, UL | ||
Series TLP 185 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP185(GR Surface, 4-Pin SO
- Toshiba TLP291(GR Surface, 4-Pin SO
- Toshiba TLP185(GR-TPR Surface, 4-Pin SO
- Toshiba TLP185(SE(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP185(Y Surface, 4-Pin SO
- Toshiba TLP185(BL-TPL Surface, 4-Pin SO
- Toshiba TLP185(BL Surface, 4-Pin SO
- Toshiba TLP185(GB Surface, 4-Pin SO
