Toshiba TLP185(BL,SE(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 799-5270
- Mfr. Part No.:
- TLP185(BL,SE(T
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR37.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 825 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR1.502 | MYR37.55 | - |
| 50 - 100 | MYR1.469 | MYR36.73 | 2% |
| 125 - 225 | MYR1.424 | MYR35.60 | 5% |
| 250 - 475 | MYR1.39 | MYR34.75 | 7% |
| 500 + | MYR1.359 | MYR33.98 | 9% |
*price indicative
- RS Stock No.:
- 799-5270
- Mfr. Part No.:
- TLP185(BL,SE(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 9μs | |
| Standards/Approvals | UL, CSA | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 1A | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 9μs | ||
Standards/Approvals UL, CSA | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
