Toshiba TLP171GA(F(O DC Input Optocoupler, Surface, 4-Pin SOP-4

Get a bulk buy discount

Add 10 more to save MYR2.65

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR24.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8MYR12.335MYR24.67-
10 - 48MYR12.07MYR24.14MYR2.65
50 +MYR11.715MYR23.43MYR31.00

*price indicative

RS Stock No.:
799-5236
Mfr. Part No.:
TLP171GA(F(O
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP-4

Input Current Type

DC

Maximum Input Current

30mA

Isolation Voltage

1500Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL 1557

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy