Toshiba TLP3547(F(O DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 174-4100
- Mfr. Part No.:
- TLP3547(F(O
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save MYR3.16
View bulk pricing optionsSubtotal (1 unit)*
MYR74.89
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | MYR74.89 | - |
| 2 - 4 | MYR73.31 | MYR3.16 |
| 5 - 9 | MYR71.11 | MYR18.90 |
| 10 + | MYR68.97 | MYR59.20 |
*price indicative
- RS Stock No.:
- 174-4100
- Mfr. Part No.:
- TLP3547(F(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, CQC, UL, CSA, VDE | |
| Series | TLP3547 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, CQC, UL, CSA, VDE | ||
Series TLP3547 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Toshiba Photocoupler consist of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a 8-pin DIP package. The low ON-state resistance and the high permissible ON-state current of the TLP3547 and TLP3547F make it suitable for power line control applications.
Mechanical relay replacements
Security Systems
Measuring Instruments
Factory Automation (FA)
Related links
- Toshiba TLP7920(A Through Hole, 8-Pin Surface Mount
- Toshiba TLP3553A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3556A(TP1 Surface, 4-Pin DIP
- Toshiba TLP241A(F(O DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3558A(TP1 Through Hole, 4-Pin DIP
- Toshiba TLP3106(F(O DC Input Optocoupler 6-Pin SOP
- Toshiba TLP171GA(F(O DC Input Optocoupler 4-Pin SOP-4
- Toshiba TLP250H(F) DC Input Optocoupler 8-Pin DIP
