Wurth Elektronik 141352145000 DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 240-6991
- Distrelec Article No.:
- 304-40-916
- Mfr. Part No.:
- 141352145000
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR52.30
FREE delivery for orders over RM 150.00
In Stock
- 5,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR5.23 | MYR52.30 |
| 50 - 90 | MYR4.841 | MYR48.41 |
| 100 - 240 | MYR4.48 | MYR44.80 |
| 250 - 990 | MYR4.148 | MYR41.48 |
| 1000 + | MYR3.839 | MYR38.39 |
*price indicative
- RS Stock No.:
- 240-6991
- Distrelec Article No.:
- 304-40-916
- Mfr. Part No.:
- 141352145000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 90μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 15% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Minimum Current Transfer Ratio | 10% | |
| Typical Fall Time | 22μs | |
| Series | WL-OCDA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 90μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 15% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Minimum Current Transfer Ratio 10% | ||
Typical Fall Time 22μs | ||
Series WL-OCDA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Optocoupler Darlington is a Optocoupler DIP 4, SLM-type packaging with an operating temperature -55°C up to +110 °C. Applications: Programmable logic controllers, Sequence controller, Measuring instrument, Automatic vending machines.
High isolation voltage
Good stability of inner isolation
Stable CTR in full operation
Different leadframe options
Related links
- Wurth Elektronik DC Input Optocoupler Optocoupler 4-Pin SOP
- Wurth Elektronik 141355145000 DC Input Optocoupler Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- onsemi DC Input Optocoupler 4-Pin SOP
- onsemi DC Input Optocoupler 4-Pin 4-Pin SOP
- Vishay VOM160NT DC Input Optocoupler 4-Pin SOP
- onsemi FODM217A DC Input Optocoupler 4-Pin SOP
- Vishay VOM618A-1T DC Input Optocoupler 4-Pin SOP
