Wurth Elektronik 141352145000 DC Input Optocoupler, Surface, 4-Pin SOP

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR12,789.00

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000MYR4.263MYR12,789.00
15000 +MYR4.135MYR12,405.00

*price indicative

RS Stock No.:
240-6990
Mfr. Part No.:
141352145000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Mount Type

Surface

Product Type

Optocoupler

Output Type

Photodarlington

Maximum Forward Voltage

1.4V

Packaging

Tape

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

90μs

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

15%

Typical Fall Time

22μs

Minimum Current Transfer Ratio

10%

Standards/Approvals

RoHS

Series

WL-OCDA

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Optocoupler Darlington is a Optocoupler DIP 4, SLM-type packaging with an operating temperature -55°C up to +110 °C. Applications: Programmable logic controllers, Sequence controller, Measuring instrument, Automatic vending machines.

High isolation voltage

Good stability of inner isolation

Stable CTR in full operation

Different leadframe options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy