Toshiba DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 174-4088
- Mfr. Part No.:
- TLP2748(E(T
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR39.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | MYR3.92 | MYR39.20 | - |
| 30 - 50 | MYR3.726 | MYR37.26 | 4% |
| 60 + | MYR3.54 | MYR35.40 | 9% |
*price indicative
- RS Stock No.:
- 174-4088
- Mfr. Part No.:
- TLP2748(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Magazine | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 3ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3ns | |
| Standards/Approvals | cUL, CSA, VDE, UL | |
| Series | TLP2748 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Magazine | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 3ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3ns | ||
Standards/Approvals cUL, CSA, VDE, UL | ||
Series TLP2748 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
SO6L
Reinforced insulation
Hing-speed
Direct driver of an IMP
So6L version of the TLP2348
Data Rate (Typ. @ NRZ) 10 M bps
Related links
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba TLP2748(E(T DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SO-6
- Toshiba DC Input Optocoupler 4-Pin SO
- Toshiba TLP2768A(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
