Toshiba TLP5754(E(T DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 174-4106
- Mfr. Part No.:
- TLP5754(E(T
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 10 more to save MYR2.46
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR35.05
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR7.01 | MYR35.05 | - |
| 10 - 20 | MYR6.764 | MYR33.82 | MYR2.46 |
| 25 - 45 | MYR6.424 | MYR32.12 | MYR14.65 |
| 50 + | MYR6.104 | MYR30.52 | MYR45.30 |
*price indicative
- RS Stock No.:
- 174-4106
- Mfr. Part No.:
- TLP5754(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Magazine | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 8ns | |
| Standards/Approvals | UL, cUL, CSA, VDE | |
| Series | TLP5754 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Packaging Magazine | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 15ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 8ns | ||
Standards/Approvals UL, cUL, CSA, VDE | ||
Series TLP5754 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Toshiba Photocoupler consists of a infrared light-emitting diode and integrated high-gain, high-speed photodetector and is house in the 6-pin SO6L package. . The TLP5754 is 50 % smaller than the 8-pin DIP package and meets the reinforced insulation class requirements of international safety standards.
Industrial Inverters
Air Conditioner Inverters
MOSFET Gate Drivers
IGBT Gate Drivers
Related links
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP387(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2368(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2361(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2303(E(T DC Input Optocoupler 6-Pin SO
