Megger DLRO10 Ohmmeter, 10 Ω, Low Resistance
- RS Stock No.:
- 136-5761
- Mfr. Part No.:
- 1008-090
- Manufacturer:
- Megger
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR36,076.66
- RS Stock No.:
- 136-5761
- Mfr. Part No.:
- 1008-090
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Ohmmeter | |
| Resistance Resolution | 10Ω | |
| Measurement Type | Low Resistance | |
| Power Source | Battery | |
| Handheld | No | |
| Minimum Operating Temperature | -10°C | |
| Plug Type | Type C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Accuracy | 0.2 % | |
| Model Number | DLRO10 | |
| Length | 315mm | |
| Weight | 6.7kg | |
| Standards/Approvals | No | |
| Width | 285mm | |
| Height | 181mm | |
| Minimum Accuracy | -0.2 % | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Ohmmeter | ||
Resistance Resolution 10Ω | ||
Measurement Type Low Resistance | ||
Power Source Battery | ||
Handheld No | ||
Minimum Operating Temperature -10°C | ||
Plug Type Type C | ||
Maximum Operating Temperature 50°C | ||
Maximum Accuracy 0.2 % | ||
Model Number DLRO10 | ||
Length 315mm | ||
Weight 6.7kg | ||
Standards/Approvals No | ||
Width 285mm | ||
Height 181mm | ||
Minimum Accuracy -0.2 % | ||
- COO (Country of Origin):
- GB
Megger Ohmmeter, 0 to 250Ω Resistance Measuring Range, 100 to 240V Input Voltage Range - DLRO10 Series - 1008-090
Use this digital ohmmeter from Megger to measure electrical resistance in your network. After connecting it to your chosen circuit, select a mode by turning its rotary switch, then push the test button to begin taking measurements in a flash. The large LCD is backlit for easy reading in low-light settings. You can rely on it to keep its cool in harsh industrial environments, thanks to its broad operating temperature range between -10°C and +50°C.
Features & Benefits
• Automatic power-off function helps to conserve energy
• IP54 rating means it's protected against limited amounts of dust and water splashes
• Onboard memory stores up to 200 test results to make data retrieval a Cinch
• Supports bidirectional, unidirectional, automatic, continuous and inductive testing modes for versatility
• Included case has Compact dimensions of 315 (L) x 285 (W) x 181mm (H) to take up minimal space
Applications
• Electric motors and generators
• Aviation industry
• Railways
• PCB troubleshooting
How accurate is this ohmmeter?
The Basic accuracy of this ohmmeter is ±0.2%, which means it gives you precise results.
Related links
- Megger DLRO10 Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger Handheld Ohmmeter Low Resistance
- Megger DLRO2 Handheld Ohmmeter Low Resistance
- Megger DLRO10X Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10HD Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger 1009-846 Ohmmeter 10 Ω, Low Resistance
- Megger Ohmmeter Voltage, Current
- Megger MIT1015 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
