Weller Xcelite Nut Driver Nut Driver, 5.5 mm Tip, 76 mm Blade, 156mm Overall
- RS Stock No.:
- 868-725
- Mfr. Part No.:
- 55MMN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR66.82
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.82 |
*price indicative
- RS Stock No.:
- 868-725
- Mfr. Part No.:
- 55MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 5.5 mm | |
| Blade Length | 76mm | |
| Overall Length | 156mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 5.5 mm | ||
Blade Length 76mm | ||
Overall Length 156mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite metric nutdriver designed for precision assembly and servicing of foreign equipment, ensuring optimal performance in various technical applications.
Bright finished blades, shafts, and shanks enhance durability
Manufactured to precise metric dimensions for accurate fit
The 156.0 mm length offers comfortable handling
Related links
- Weller Xcelite Nut Driver Nut Driver 76 mm Blade, 156mm Overall
- Weller Xcelite Nut Driver Nut Driver 76 mm Blade, 156mm Overall
- Weller Xcelite Screwdriver 76 mm Blade, 168.3mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 158.8mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 79 mm Blade, 184mm Overall

