Teng Tools Nut Driver, 230 mm Blade, 288mm Overall
- RS Stock No.:
- 832-483
- Mfr. Part No.:
- MDNT414
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR148.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR148.42 |
*price indicative
- RS Stock No.:
- 832-483
- Mfr. Part No.:
- MDNT414
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Screwdriver Type | T-Handle | |
| Blade Length | 230mm | |
| Overall Length | 288mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Screwdriver Type T-Handle | ||
Blade Length 230mm | ||
Overall Length 288mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
- COO (Country of Origin):
- TW
The Teng Tools handle driver is designed for efficient use with hexagon nuts and bolts, providing a robust solution for various fastening needs.
Single hexagon 6 point socket for superior grip
Ergonomically designed bi-material handle enhances torque
Constructed from chrome vanadium steel alloy for increased strength
Hanging hole for convenient storage and fall protection
Manufactured to comply with DIN3125 standards
Net weight of 209 grams for easy handling
Shaft length of 230 mm for extended reach
Tethering facility ensures safety during use
Related links
- Teng Tools Nut Driver 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
