Teng Tools Nut Driver, 5.5 mm Tip, 230 mm Blade, 288mm Overall
- RS Stock No.:
- 832-478
- Mfr. Part No.:
- MDNT4055
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR101.45
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR101.45 |
*price indicative
- RS Stock No.:
- 832-478
- Mfr. Part No.:
- MDNT4055
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Screwdriver Type | T-Handle | |
| Tip Size | 5.5 mm | |
| Blade Length | 230mm | |
| Overall Length | 288mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Screwdriver Type T-Handle | ||
Tip Size 5.5 mm | ||
Blade Length 230mm | ||
Overall Length 288mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
- COO (Country of Origin):
- TW
The Teng Tools T Handle Nut Driver is a robust tool designed for precision work with hexagon nuts and bolts, ensuring strong performance and reliability in various applications.
Single hexagon 6 point socket for effective gripping
Constructed from chrome vanadium steel alloy for enhanced strength
Ergonomically designed bi-material handle provides higher torque
Features a hole for hanging or fall protection wire use
Manufactured to DIN3125 standards for quality assurance
Related links
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
