Klein Tools VDV770-851 Cable Tester RJ45, Coaxial
- RS Stock No.:
- 270-8018
- Mfr. Part No.:
- VDV770851
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
MYR793.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR793.85 |
*price indicative
- RS Stock No.:
- 270-8018
- Mfr. Part No.:
- VDV770851
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ45, Coaxial | |
| Tone | Yes | |
| Model Number | VDV770-851 | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type RJ45, Coaxial | ||
Tone Yes | ||
Model Number VDV770-851 | ||
Power Source Battery | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools single step test and map remotes cuts cable testing and identification time in half, by increasing testing capacity with these six additional smart remotes. The remotes ensure fast and accurate cable installations every time and each remote is clearly marked for easy identification.
Remotes are numbered no 7 to no 12 for easy identification
Soft, slip resistant overmold on each remote for easy gripping and heavy duty, recessed jack design for durability
Jumper cables connect the test and map remotes to wall outlets
Related links
- Klein Tools VDV770-850 Cable Tester RJ45, Coaxial
- Klein Tools 501-915 Cable Tester RJ45, Coaxial
- RS PRO Cable Tester RJ45, Coaxial
- Klein Tools VDV512-100 Cable Tester F Type RJ45
- Klein Tools VDV500-705 Multimedia Cable Tester Kit RJ45
- Klein Tools VDV501-210 Cable Tester F Type RJ12
- Fluke Networks LinkIQ Cable Tester RJ45
- Roline Cable Tester RJ45
