Klein Tools VDV501-210 Cable Tester F Type, RJ45, RJ12
- RS Stock No.:
- 134-745
- Mfr. Part No.:
- VDV501-210
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
MYR106.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.49 |
*price indicative
- RS Stock No.:
- 134-745
- Mfr. Part No.:
- VDV501-210
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat7, Cat6a, Cat5e, Cat6, Cat3 | |
| Connector Type | F Type, RJ45, RJ12 | |
| Tone | Yes | |
| Model Number | VDV501-210 | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Display Type | LCD Backlight | |
| Height | 1.25in | |
| Length | 2in | |
| Width | 1.25in | |
| Weight | 1.6oz | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat7, Cat6a, Cat5e, Cat6, Cat3 | ||
Connector Type F Type, RJ45, RJ12 | ||
Tone Yes | ||
Model Number VDV501-210 | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Display Type LCD Backlight | ||
Height 1.25in | ||
Length 2in | ||
Width 1.25in | ||
Weight 1.6oz | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools replacement remote tests, maps and identifies a location in a single step. Use with Klein's Scout Pro 3 Tester (sold separately) to test voice, data and video coax cable connections. Up to eighteen individually numbered replacement remotes are available.
CAT III 600V safety rating
Durable meter built to withstand a 6.6-Foot (2 m) drop
High visibility, reverse contrast display with automatic backlight adjustment
Low battery indicator and easily accessible battery and fuse compartment
Multimeter with automatic ranging true root mean square (TRMS)
Lead-Alert protection with LEDs for test lead placement
Slim profile allows multimeter to conveniently fit into most pockets
Related links
- RS PRO 2670 Network Tester F Type RJ12
- Klein Tools VDV512-100 Cable Tester F Type RJ45
- Klein Tools VDV500-920 RJ45 RJ11
- Klein Tools VDV226 Crimp Tool for RJ12 Connectors RJ11 Connectors
- Klein Tools VDV770-851 Cable Tester RJ45, Coaxial
- Klein Tools VDV770-850 Cable Tester RJ45, Coaxial
- TREND Networks VDV II Pro Cable Tester RJ45, RJ12
- Klein Tools 501-915 Cable Tester RJ45, Coaxial
