Murrelektronik Limited TREE 8TX Unmanaged 8 Port Network Switch
- RS Stock No.:
- 284-6570
- Mfr. Part No.:
- 58171
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
MYR1,404.61
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,404.61 |
*price indicative
- RS Stock No.:
- 284-6570
- Mfr. Part No.:
- 58171
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TREE 8TX | |
| Desktop/Rack Mount | Rack | |
| Depth | 78mm | |
| Standards/Approvals | CE | |
| Height | 90mm | |
| Width | 45.2mm | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number TREE 8TX | ||
Desktop/Rack Mount Rack | ||
Depth 78mm | ||
Standards/Approvals CE | ||
Height 90mm | ||
Width 45.2mm | ||
- COO (Country of Origin):
- TW
The Murrelektronik Limited 8 Port Unmanaged switch is designed for industrial communication with Ethernet functionality. It supports a maximum data transmission rate of 100 Mbps. The switch features auto crossover and auto negotiation capabilities. It operates in full duplex mode.
IP40 degree of protection
Invers polarity protection
Over voltage protection
Related links
- Murrelektronik Limited Xelity 8TX Unmanaged 8 Port Network Switch
- Hirschmann SSR40-8TX Unmanaged 8 Port Ethernet Switch
- Cisco Unmanaged 8 Port Network Switch
- D-Link 8-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 8 Port Network Switch
- Siemens Unmanaged 8 Port Network Switch
- Wieland WIENET UMS 8-C Unmanaged 8 Port Network Switch
- D-Link 8-Port Fast Ethernet Switch Unmanaged 8 Port Network Switch
- WAGO 852 Unmanaged 8 Port Network Switch
