Wieland WIENET UMS 8-C Unmanaged 8 Port Network Switch

Subtotal (1 unit)*

MYR1,379.97

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,379.97

*price indicative

RS Stock No.:
212-820
Mfr. Part No.:
83.040.1281.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Number of Ports

8

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Model Number

WIENET UMS 8-C

Number of RJ-45 Ports

8

Depth

95mm

Standards/Approvals

IP30, REACH SVHC, RoHS, UL

Width

30mm

Height

140mm

The Wieland IP switch WIENET UMS 8-C is an unmanaged switch with 8 fast Ethernet (10/100 Mbit/s) ports in a narrow version.

Voltage type DC

Operating voltage min 12 V

Operating voltage max 48 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy