Wieland wieNET UMS 8 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 212-819
- Mfr. Part No.:
- 83.040.0001.0
- Manufacturer:
- Wieland
Subtotal (1 unit)*
MYR1,379.97
FREE delivery for orders over RM 150.00
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,379.97 |
*price indicative
- RS Stock No.:
- 212-819
- Mfr. Part No.:
- 83.040.0001.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | wieNET UMS 8 | |
| Desktop/Rack Mount | Rack | |
| Depth | 80mm | |
| Width | 45mm | |
| Standards/Approvals | IEEE 802.3, cULus, EN61000-4-6, UL 60950-1, EN61000-4-5, 802.3u, EMC, 802.3x, FCC Part 15, EN61000-4-4, EN61000-4-2, CSA C22.2, ANSI | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number wieNET UMS 8 | ||
Desktop/Rack Mount Rack | ||
Depth 80mm | ||
Width 45mm | ||
Standards/Approvals IEEE 802.3, cULus, EN61000-4-6, UL 60950-1, EN61000-4-5, 802.3u, EMC, 802.3x, FCC Part 15, EN61000-4-4, EN61000-4-2, CSA C22.2, ANSI | ||
Height 90mm | ||
- COO (Country of Origin):
- TW
The Wieland 8 Port Ethernet Switch features auto negotiation, auto sensing, auto crossing (Auto-MDI(X)), redundant power supply possibility, and a supply voltage range of 9 V to 48 V DC.
Power consumption 5.5 W max.
Input current (at 24 V DC) 200 mA
Input current max. 350 mA
Related links
- Wieland WIENET UMS 8-C Unmanaged 8 Port Network Switch
- N-Tron Unmanaged 8 Port Ethernet Switch
- Trendnet TEG-S82g Unmanaged 8 Port Ethernet Switch
- Delta Electronics Unmanaged 8 Port Ethernet Switch
- HARTING 24024080010 Unmanaged 8 Port Ethernet Switch
- HARTING 24024080000 Unmanaged 8 Port Ethernet Switch
- D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 8 Port Ethernet Switch
- TP-Link LS108G Unmanaged 8 Port Ethernet Switch
