Edimax GS-1005E Unmanaged 5 Port Gigabit Switch
- RS Stock No.:
- 272-3469
- Mfr. Part No.:
- GS-1005E
- Manufacturer:
- Edimax
Subtotal (1 unit)*
MYR180.87
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR180.87 |
*price indicative
- RS Stock No.:
- 272-3469
- Mfr. Part No.:
- GS-1005E
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 5 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Model Number | GS-1005E | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Desktop | |
| Height | 26mm | |
| Width | 121mm | |
| Depth | 75mm | |
| Standards/Approvals | IEEE 802.3x, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 5 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Model Number GS-1005E | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Desktop | ||
Height 26mm | ||
Width 121mm | ||
Depth 75mm | ||
Standards/Approvals IEEE 802.3x, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax 5-Port Gigabit desktop switch is designed to upgrade or expand the network with high-speed, enhanced performance while maintaining a compact form factor. its store and forward packet-switching technology offers reliable data transfer ideal for network connectivity in the home, small office, small-and-Medium business and enterprise environments.
Energy efficient
Power saving
Related links
- Edimax ES-5500G V3 Unmanaged 5 Port Gigabit Switch
- Edimax GS-3005P Smart 5 Port Gigabit Switch Power Over Ethernet
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 5 Port Gigabit Switch
- Edimax GS-1024 Unmanaged 24 Port Gigabit Switch
- StarTech.com IESC1G50UP Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008E V2 Unmanaged 8 Port Gigabit Switch
- Edimax GS-1016 V2 Unmanaged 16 Port Gigabit Switch
