TP-Link Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

MYR126.54

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR126.54

*price indicative

RS Stock No.:
255-8433
Distrelec Article No.:
110-39-357
Mfr. Part No.:
TL-SF1008D
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

100Mbps

Desktop/Rack Mount

Desktop

Depth

3.1in

Standards/Approvals

FCC, RoHS, CE, IEEE 802.3, IEEE 802.3u, IEEE 802.3x

RoHS Status: Exempt

COO (Country of Origin):
CN
The TP-Link 5/8-Port 10/100Mbps desktop switch provide an easy way to expand your wired network. All RJ45 ports support auto MDI/MDIX, eliminating the need to worry about the type of cable to use. Featuring full duplex mode, the switches can process data at a rate of up to 200 Mbps making it an ideal choice for expanding your high performance wired network. Moreover, with innovative energy-efficient technology it can save power consumption, making them an eco-friendly solution for your home or office network.

Fast Ethernet expansion solution

Fanless design ensures quiet operation

Green technology reduces power consumption

IEEE 802.3x flow control provides reliable data transfer

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy