TP-Link LS1008G Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 275-3531
- Mfr. Part No.:
- LS1008G
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR160.19
FREE delivery for orders over RM 150.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR160.19 |
*price indicative
- RS Stock No.:
- 275-3531
- Mfr. Part No.:
- LS1008G
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Model Number | LS1008G | |
| Height | 23mm | |
| Width | 127mm | |
| Depth | 66.5mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Model Number LS1008G | ||
Height 23mm | ||
Width 127mm | ||
Depth 66.5mm | ||
Standards/Approvals CE, FCC, RoHS | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
The TP-Link Ethernet Switch is a 8 port Gigabit desktop switch. It is a LiteWave Series Unmanaged Switches which provide simplest and most affordable way to expand your wired network. They are reliable and easy to use. With these plug and play switches, you can expand your network connections to multiple devices instantly. With all ports support Auto MDI and MDIX, there is no need to worry about the type of cable to use. Moreover The LiteWave Series also supports energy efficient technology, helping you save power and money. It has IEEE 802.3x flow control which provides reliable data transfer.
Wall mounting design
Highest speed for each port
Compact form and desktop design
Fan less design ensures quiet operation
Green Ethernet technology saves power
Related links
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link LS108G Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 8 Port Ethernet Switch
- D-Link 8-Port Fast Ethernet Switch Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
