HARTING 24030042220 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 745-388
- Mfr. Part No.:
- 24030042220
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
MYR5,811.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,811.17 |
*price indicative
- RS Stock No.:
- 745-388
- Mfr. Part No.:
- 24030042220
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbit/s | |
| Model Number | 24030042220 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 4 | |
| Depth | 125.76mm | |
| Height | 142mm | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbit/s | ||
Model Number 24030042220 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 4 | ||
Depth 125.76mm | ||
Height 142mm | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. It supports Power over Ethernet, providing up to 34.2 Watts on four ports, making it Ideal for powering multiple devices simultaneously.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures high data throughput
Surge protection and reverse polarity protection enhance device reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for Compact installation in limited spaces
Automatic detection of transmission rate and wiring simplifies installation and use
Compatible with various combinations of RJ45 and Fibre optic ports for flexible connectivity
High packing density on the DIN rail maximises space efficiency
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets multiple standards including CE, cULus, and DNV GL.
Related links
- HARTING Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24030042120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24035042220 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24035042130 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24034051120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24030060020 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 3060BT-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
