HARTING 3060BT-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet

N

Subtotal (1 unit)*

MYR7,661.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,661.94

*price indicative

RS Stock No.:
737-570
Mfr. Part No.:
24031060020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Industrial Ethernet Switch

Number of Ports

6

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

100Mbit/s

Desktop/Rack Mount

DIN Rail

Model Number

3060BT-A-PP

Number of RJ-45 Ports

6

Standards/Approvals

ABB IIT

Depth

107.5mm

Width

60mm

Height

142mm

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet PoE DC/DC family of unmanaged Ethernet switches is designed for efficient network expansion and reconstruction. With up to 8 Fast Ethernet ports, these switches provide power sourcing capabilities, allowing for simultaneous PoE output on multiple devices, enhancing connectivity in industrial environments.

Features & Benefits


Use of PoE+ with 24 V DC supply enables flexible power options

Energy supply of up to 4 Terminal devices via PoE+ (137 watts) supports multiple connections

Fast Ethernet Non-Blocking Switch architecture ensures optimal data flow

Surge protection and reverse polarity protection enhance device safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket simplifies installation in various settings

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in electrical distribution systems for efficient power management

Installed in outdoor electrical enclosures for robust performance

Integrated into industrial networking environments for seamless communication

Is this product compliant with industry standards?


Yes, it meets various standards including CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy