Trendnet TPE-P521ES Smart 5 Port Ethernet Switch Power Over Ethernet

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
300-194
Mfr. Part No.:
TPE-P521ES
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Smart

Power Over Ethernet

Yes

Network Speed

10Gbps

Model Number

TPE-P521ES

Number of RJ-45 Ports

5

Desktop/Rack Mount

Desktop

Width

97mm

Height

28.6mm

Standards/Approvals

IEEE 802.3u, IEEE 802.1D, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az, IEEE 802.3x

Depth

97mm

COO (Country of Origin):
TW
The Trendnet 5 Port Gigabit PoE+ Powered EdgeSmart Switch with PoE Pass Through is powered by a PoE+ switch or injector, no AC adapter is required. It features two gigabit non PoE ports, and two gigabit PoE ports to power devices such as IP cameras, VoIP handsets, and wireless access points. Reducing unnecessary switch complexity, this EdgeSmart switch is equipped with only the most commonly used managed switch features.

Voice VLAN for VoIP applications

Bandwidth control per port

10Gbps switching capacity

IEEE 802.1p QoS with queue scheduling support

Compact fanless design

Wall mountable metal housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy