Helmholz GmbH & Co. KG 700-841-5ES01 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 228-173
- Mfr. Part No.:
- 700-841-5ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR1,151.18
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,151.18 |
*price indicative
- RS Stock No.:
- 228-173
- Mfr. Part No.:
- 700-841-5ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Model Number | 700-841-5ES01 | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Height | 80.5mm | |
| Depth | 32.5mm | |
| Standards/Approvals | CE, UL, UL 61010-1 | |
| Width | 48.5mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Model Number 700-841-5ES01 | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Height 80.5mm | ||
Depth 32.5mm | ||
Standards/Approvals CE, UL, UL 61010-1 | ||
Width 48.5mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Unmanaged Ethernet switch is a robust solution tailored for industrial environments. Its compact design ensures easy integration into any network, while providing seamless connectivity for up to five devices at speeds of 10/100/1000 Mbps. This Ethernet switch is ready to use right out of the box, thanks to its Plug and Play functionality, making it ideal for a range of industrial applications. It supports an impressive array of features, including advanced Auto negotiation capabilities and compliance with PROFINET standards, ensuring you can rely on its performance in demanding settings.
Easy installation in industrial settings
Supports various transmission rates
Push in connection for quick setup
PROFINET Class A compliant
High MAC address table
Durable against temperature and humidity
Robust protection for reliability
Tool free adjustments
Related links
- Helmholz GmbH & Co. KG 700-842-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-842-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-847-8ES01 Unmanaged 8 Port Ethernet Switch
