D-Link 8-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 8 Port Gigabit Switch
- RS Stock No.:
- 135-366
- Distrelec Article No.:
- 303-97-428
- Mfr. Part No.:
- DMS-108/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR6,769.38
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,769.38 |
*price indicative
- RS Stock No.:
- 135-366
- Distrelec Article No.:
- 303-97-428
- Mfr. Part No.:
- DMS-108/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Model Number | 8-Port 2.5G Multi-Gigabit Desktop Switch | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 0 | |
| Depth | 82mm | |
| Height | 28mm | |
| Standards/Approvals | IEEE 802.1p, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3ab, IEEE 802.3 | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Model Number 8-Port 2.5G Multi-Gigabit Desktop Switch | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 0 | ||
Depth 82mm | ||
Height 28mm | ||
Standards/Approvals IEEE 802.1p, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3ab, IEEE 802.3 | ||
Width 145mm | ||
- COO (Country of Origin):
- TW
The D-Link 8-Port 2.5G Multi-Gigabit Desktop Switch with eight 2.5 Gigabit ports provide a quick and easy way to upgrade your network to eliminate bottlenecks to maximise performance and throughput.
Eight 2.5 Gigabit with five Gigabit LAN ports for high-speed wired connections
IEEE 802.3az Energy-Efficient Ethernet (EEE)
Fanless design
Related links
- D-Link 8-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 8 Port Gigabit Switch
- D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 5 Port Gigabit Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Network Switch
- D-Link 8‑Port Gigabit Easy Desktop Switch Unmanaged 8 Port Network Switch
- D-Link 7-Port Multi-Gigabit Unmanaged Switch Unmanaged 7 Port Gigabit Switch
- D-Link 8-Port Fast Ethernet Switch Unmanaged 8 Port Ethernet Switch
