D-Link 8-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 8 Port Gigabit Switch

Subtotal (1 unit)*

MYR1,622.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,622.20

*price indicative

RS Stock No.:
135-316
Mfr. Part No.:
DMS-108/B
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Gigabit Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

2500Mbps

Desktop/Rack Mount

Desktop

Model Number

8-Port 2.5G Multi-Gigabit Desktop Switch

Number of RJ-45 Ports

8

Number of SFP Ports

0

Depth

82mm

Height

28mm

Width

145mm

Standards/Approvals

IEEE 802.3ab, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3, IEEE 802.1p

COO (Country of Origin):
TW
The D-Link 8-Port 2.5G Multi-Gigabit Desktop Switch with eight 2.5 Gigabit ports provide a quick and easy way to upgrade your network to eliminate bottlenecks to maximise performance and throughput.

Eight 2.5 Gigabit with five Gigabit LAN ports for high-speed wired connections

IEEE 802.3az Energy-Efficient Ethernet (EEE)

Fanless design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy