Helmholz GmbH & Co. KG 700-842-5ES01 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 228-175
- Mfr. Part No.:
- 700-842-5ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR546.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 5 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR546.66 |
*price indicative
- RS Stock No.:
- 228-175
- Mfr. Part No.:
- 700-842-5ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 700-842-5ES01 | |
| Desktop/Rack Mount | Rack | |
| Height | 109mm | |
| Standards/Approvals | CE | |
| Depth | 35.1mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number 700-842-5ES01 | ||
Desktop/Rack Mount Rack | ||
Height 109mm | ||
Standards/Approvals CE | ||
Depth 35.1mm | ||
Width 25mm | ||
The Helmholz GmbH & Co. KG FLEXtra SLIM Ethernet Switch offers an innovative solution for unmanaged network connectivity, designed specifically for integration within limited spaces. Its ultra compact design makes it ideal for control cabinets and extensive conveyor belt systems, providing a reliable networking option for industries that demand robust performance. With its straightforward plug and play installation, the switch requires no prior configuration, ensuring that it is ready for operation as soon as it is connected. The device supports PROFINET networks, facilitating seamless communication across multiple Ethernet devices.
Easy integration into complex networks
LLDP and PTCP for enhanced management
PROFINET Conformance Class A compliant
Plug and play for immediate use
Durable for harsh conditions
Connects up to eight Ethernet devices
Wide temperature range for functionality
Low power dissipation for efficiency
Status indicators for real time feedback
Related links
- Helmholz GmbH & Co. KG 700-841-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-842-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-847-8ES01 Unmanaged 8 Port Ethernet Switch