Phoenix Contact FL SWITCH 1000T-2POE-GT-2SFP Series DIN Rail Industrial Ethernet Switch, 2, 1000Mbps Transmission, 55 V
- RS Stock No.:
- 133-601
- Mfr. Part No.:
- 1026765
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,817.96
FREE delivery for orders over RM 150.00
- Ready to ship from 26 March 2027
Units | Per Unit |
|---|---|
| 1 + | MYR3,817.96 |
*price indicative
- RS Stock No.:
- 133-601
- Mfr. Part No.:
- 1026765
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Ethernet Switch | |
| Transmission Length | 80m | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 55 V dc | |
| Fibre Port Type | SFP | |
| Mount Type | DIN Rail | |
| Series | FL SWITCH 1000T-2POE-GT-2SFP | |
| For Use With | Industrial Use | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 2 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-8, EN 55022, EN 50121, IEC 61000-4-6, IEC 61000-6-2 IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-3 | |
| Width | 42.8mm | |
| Weight | 569.3g | |
| Depth | 101mm | |
| Height | 100mm | |
| Number of Ports | 4 | |
| Switch Type | Unmanaged PoE Switch | |
| Protocol Type | SNTP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Ethernet Switch | ||
Transmission Length 80m | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 55 V dc | ||
Fibre Port Type SFP | ||
Mount Type DIN Rail | ||
Series FL SWITCH 1000T-2POE-GT-2SFP | ||
For Use With Industrial Use | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 2 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-8, EN 55022, EN 50121, IEC 61000-4-6, IEC 61000-6-2 IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-3 | ||
Width 42.8mm | ||
Weight 569.3g | ||
Depth 101mm | ||
Height 100mm | ||
Number of Ports 4 | ||
Switch Type Unmanaged PoE Switch | ||
Protocol Type SNTP | ||
- COO (Country of Origin):
- TW
Related links
- Phoenix Contact FL SWITCH 4004T-8POE-4SFP Series DIN Rail Industrial Ethernet Switch 1000Mbps Transmission, 55 V dc
- Phoenix Contact FL SWITCH 4004T-8POE-4SFP Series DIN Rail Industrial Ethernet Switch 1000Mbps Transmission, 55 V dc
- Phoenix Contact FL SWITCH 4000T-4POE-4SFP Series DIN Rail Industrial Ethernet Switch 1000Mbps Transmission, 55 V dc
- Phoenix Contact FL SWITCH 4008T-2SFP Series DIN Rail Industrial Ethernet Switch 10Mbps 1000 Mbps
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
