Exsys 5 Port PCIe PCIe Network Card, 10Mbps

Subtotal (1 unit)*

MYR369.99

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR369.99

*price indicative

RS Stock No.:
285-7494
Distrelec Article No.:
303-67-669
Mfr. Part No.:
EX-12006
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCIe

Product Type

Network Card

Network Speed

10Mbps

Interface Type

PCIe

Number of Ports

5

Maximum Data Transfer Rate

10Gbps

Standards/Approvals

CE/FCC

COO (Country of Origin):
CN
The USB 3.2 Gen2 PCIe (x4) card is a high-speed external USB expansion solution designed to connect additional USB devices to your workstation, desktop, or server. It supports a wide range of USB standards including USB 1.1, 2.0, 3.0, and 3.2 Gen2, providing fast data transfer speeds for various peripherals. This versatile card is ideal for use with external storage enclosures, digital cameras, webcams, scanners, and more.

PCIe x4 card with three A-female and two C female connectors

Compliant with USB 3.1 Rev.1.0 and Intel xHCI Rev. 1.0 specifications

Supports USB Attached SCSI Protocol Rev. 1.0

Hot Swapping and Plug-and-Play support for easy connectivity

Supports up to 127 USB devices including USB 1.1, 2.0, 3.0, and 3.2 Gen2

Provides 3.0A current at the External USB 3.2 Gen2 C port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy