Legris Stainless Steel Needle Valve Straight
- RS Stock No.:
- 836-292
- Mfr. Part No.:
- 0591 03 10
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,604.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,604.12 |
*price indicative
- RS Stock No.:
- 836-292
- Mfr. Part No.:
- 0591 03 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Needle Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G 1/8 | |
| Body Material | Stainless Steel | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 6bar | |
| Maximum Liquid Pressure | 6bar | |
| Outlet Port Size | G 1/8 | |
| Inlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Needle Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G 1/8 | ||
Body Material Stainless Steel | ||
Connection Orientation Straight | ||
Maximum Air Pressure 6bar | ||
Maximum Liquid Pressure 6bar | ||
Outlet Port Size G 1/8 | ||
Inlet Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- IT
The Legris needle valve designed for precise leak-free fluid control in various systems, ensuring dependable performance across a spectrum of applications that demand high reliability and durability.
Robust design for long-term mechanical strength
Accurate flow control capabilities
Corrosion-resistant materials for diverse applications
Available in nickel-plated brass and stainless steel
Related links
- Legris Stainless Steel Needle Valve Straight
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Parker Steel Needle Valve Straight
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris Brass Needle Valve Straight
- Legris Nickel Plated Brass Needle Valve Straight
- Legris Stainless Steel Non Return Valve
- Legris Stainless Steel Pipe Fitting Male Compression
