Makita Multitool Accessory
- RS Stock No.:
- 256-5898
- Mfr. Part No.:
- 631738-2
- Manufacturer:
- Makita
This image is representative of the product range
Subtotal (1 unit)*
MYR103.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.70 |
*price indicative
- RS Stock No.:
- 256-5898
- Mfr. Part No.:
- 631738-2
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Multitool Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Multitool Accessory | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Makita 5-Piece Multitool Accessory for use with Multi-Cutter
- Makita Carbon Brush Multitool Accessory for use with Circular Saw Makita Jigsaw Planer,
- DeWALT Multitool Accessory for use with Bosch Fein (Not Supercut)
- Makita Chuck Adapter
- Makita Plastic Case
- Makita GA9020kd GA9020 Brushed 230 mm 2.2 kW
- Makita LS1040 LS1040 Corded 95 mm, 240V 90 ° 1.65 kW
- Makita GD0600 Corded Brushed 6mm 400 W
