Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-369
- Mfr. Part No.:
- ADJ014
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR250.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR250.50 |
*price indicative
- RS Stock No.:
- 886-369
- Mfr. Part No.:
- ADJ014
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Attachment | |
| Product Type | Nozzle | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Attachment | ||
Product Type Nozzle | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Precision Extension Nozzle is a highly engineered component designed for precise application tasks. Its structure ensures optimal flow and control, making it Ideal for jobs requiring accuracy and efficiency.
Constructed from Durable materials, providing longevity and reliability
Weight is carefully balanced at 28.1g for ease of use
Designed with a 1:1 scale for precise measurements
Offers significant tolerances of 0.5mm, ensuring a high degree of accuracy
Related links
- Power Adhesives 1-Piece Attachment Nozzle
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Dremel 9-Piece Attachment Mulit-tool Accessory Kit for use with Plunge Router
- Power Adhesives Multitool Accessory
- Power Adhesives Multitool Accessory, 12 mm
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
