Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-367
- Mfr. Part No.:
- ADJ012
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR250.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR250.50 |
*price indicative
- RS Stock No.:
- 886-367
- Mfr. Part No.:
- ADJ012
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Sub Type | Attachment | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Sub Type Attachment | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Power Spreader Extension Nozzle is engineered for precision application in hot melt processes, enhancing the efficiency and effectiveness of adhesive delivery systems.
Constructed from aluminium, steel, and copper tube for durability
Weighs only 7g, providing a lightweight solution
Thread size of 5/16 UNF ensures compatibility with standard fittings
Nozzle hole measures 0.8 x 5mm for optimal melt flow
Related links
- Power Adhesives 1-Piece Attachment Nozzle
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Multitool Accessory
- Power Adhesives Multitool Accessory, 12 mm
- Dremel 9-Piece Attachment Mulit-tool Accessory Kit for use with Plunge Router
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
