Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-365
- Mfr. Part No.:
- MDJ017
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR109.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.85 |
*price indicative
- RS Stock No.:
- 886-365
- Mfr. Part No.:
- MDJ017
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Attachment | |
| Product Type | Nozzle | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Attachment | ||
Product Type Nozzle | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Power premium slotted spreader nozzle engineered to optimise industrial glue application. This robust tool replaces standard beads with a flat wide extrusion ensuring excellent surface contact for high efficiency operations.
Spreads hot melt evenly up to 12mm wide
Perfect for sealing large carton flaps quickly
Increases bonding speed on flat surfaces
Related links
- Power Adhesives 1-Piece Attachment Nozzle
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Dremel 9-Piece Attachment Mulit-tool Accessory Kit for use with Plunge Router
- Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive, 5 kg
- Power Adhesives Multitool Accessory
- Power Adhesives, Transparent 300 mm
- Power Adhesives ABS Hand Planer Hand Planer
