Fluke 107 107 Handheld Multimeter
- RS Stock No.:
- 790-4104
- Mfr. Part No.:
- Fluke-107
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR672.00
FREE delivery for orders over RM 150.00
- Shipping from 07 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR672.00 |
*price indicative
- RS Stock No.:
- 790-4104
- Mfr. Part No.:
- Fluke-107
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 100mΩ | |
| Model Number | 107 | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| DC Current Accuracy | 1.5 % rdg | |
| AC Voltage Accuracy | ±1 % rdg | |
| AC Current Accuracy | 1.5 % | |
| DC Voltage Accuracy | 0.5 % rdg | |
| AC Voltage Resolution | 0.001V ac | |
| AC Current Resolution | 0.001A ac | |
| DC Current Resolution | 0.001A ac | |
| DC Voltage Resolution | 0.001 V dc | |
| Maximum Frequency | 100kHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Battery Life | 200h | |
| Series | 107 | |
| Width | 69mm | |
| Standards/Approvals | IEC 60529, IEC 61010-1, IEC 61326-1 | |
| Weight | 200g | |
| Length | 28mm | |
| Height | 142mm | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 100mΩ | ||
Model Number 107 | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
DC Current Accuracy 1.5 % rdg | ||
AC Voltage Accuracy ±1 % rdg | ||
AC Current Accuracy 1.5 % | ||
DC Voltage Accuracy 0.5 % rdg | ||
AC Voltage Resolution 0.001V ac | ||
AC Current Resolution 0.001A ac | ||
DC Current Resolution 0.001A ac | ||
DC Voltage Resolution 0.001 V dc | ||
Maximum Frequency 100kHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Battery Life 200h | ||
Series 107 | ||
Width 69mm | ||
Standards/Approvals IEC 60529, IEC 61010-1, IEC 61326-1 | ||
Weight 200g | ||
Length 28mm | ||
Height 142mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke 107 Series Multimeter, 600V Maximum DC Voltage Measurement, 200h Battery Life - Fluke-107
Features and Benefits:
• DC voltage measurement with 0.5% reading accuracy for reliable diagnostics
• Measures frequencies up to 100 kHz to capture high-frequency signals
• Resolution down to 0.001V and 0.001A for fine measurement detail
• Resistance resolution of 100 mΩ for low-resistance checks
• Long battery endurance of 200h using standard AAA cells
Applications
• Suitable for testing DC and AC supplies in electronic equipment
• Used for validating sensor outputs and signalling circuits
• Can be used for capacitance checks during component replacement
• Used with field service routines requiring a lightweight meter
What environmental temperatures can it operate within?
What safety standards does it meet for live-work tasks?
What are the physical portability characteristics?
How is its measurement display presented?
Supplied with
Related links
- Fluke Digital Digital Multimeter 10 A, 600 V
- Fluke 77 Handheld Multimeter
- Fluke 101 Handheld Multimeter
- Fluke 27 Handheld Multimeter True RMS
- Fluke 289 Handheld Multimeter True RMS 10 A, 1000 V
- Fluke 114 Handheld Multimeter True RMS, 600 V
- Fluke 87V 87V Handheld Multimeter True RMS 10 A, 1 kV
- Fluke Fluke 279 FC Handheld Multimeter True RMS 1 kV
