Klein Tools ET920 Handheld Multimeter, 3 A dc
- RS Stock No.:
- 270-7993
- Mfr. Part No.:
- ET920
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
MYR369.81
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR369.81 |
*price indicative
- RS Stock No.:
- 270-7993
- Mfr. Part No.:
- ET920
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Model Number | ET920 | |
| Functions Measured | DC Current, DC Voltage, Resistance | |
| Maximum DC Current Measurement | 3A dc | |
| Maximum Resistance Measurement | 400Ω | |
| Maximum DC Voltage Measurement | 20V dc | |
| True RMS | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Model Number ET920 | ||
Functions Measured DC Current, DC Voltage, Resistance | ||
Maximum DC Current Measurement 3A dc | ||
Maximum Resistance Measurement 400Ω | ||
Maximum DC Voltage Measurement 20V dc | ||
True RMS No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools USB digital meter for Type A and Type C ports. It accurately and reliably measures and displays the USB port voltage, current, capacity, energy, and resistance simultaneously. It can function with any USB A and most USB C ports, including qualcomm quick charge ports that have the ability to deliver power. It requires no batteries as it draws power from the power source to function.
Store and recall up to 10 readings
Voltage and current overload detection
High resolution LCD for clear visibility in environments with low ambient lighting
Durable cable to allow easy access to hard to reach ports
Related links
- Klein Tools MM720 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc, 600 V ac
- Klein Tools MM420 MM420 Handheld Multimeter True RMS 10 A dc, 600 V ac
- Klein Tools ET910 Handheld Multimeter
- Klein Tools ET900 Handheld Multimeter
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies DM34461A Bench Digital Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc, 750 V ac
