Teishin Electric CCA-111 Test Lead
- RS Stock No.:
- 453-6323
- Mfr. Part No.:
- CCA-111
- Manufacturer:
- Teishin Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 453-6323
- Mfr. Part No.:
- CCA-111
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Leads | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Lead Type Test Lead | ||
Product Type Multimeter Leads | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric CCA-113 Test Lead
- Teishin Electric CCA-114 Test Lead
- Teishin Electric Crocodile Clip Lead 16A Red, 1.5 m Lead Length
- Teishin Electric TLA-113 Test Lead
- Teishin Electric TLA-202 Test Lead
- Teishin Electric TLA-114 Test Lead
- Teishin Electric TLA-13 Test Lead 1A
- Teishin Electric Connector Test Lead Yellow White Grey 50 cm Lead Length
