Electro PJP 4410-D4-IEC-150R, 12A
- RS Stock No.:
- 285-5987
- Mfr. Part No.:
- 4410-D4-IEC-150R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
MYR45.09
FREE delivery for orders over RM 150.00
In Stock
- Plus 74 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.09 |
*price indicative
- RS Stock No.:
- 285-5987
- Mfr. Part No.:
- 4410-D4-IEC-150R
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Multimeter Test Lead | |
| Current | 12A | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Multimeter Test Lead | ||
Current 12A | ||
- COO (Country of Origin):
- FR
The Electro PJP d4 test lead features a right-angle fixed safety sheath plug, providing secure connections and safety during testing procedures. With a length of 150cm and constructed from PVC material with a cross-sectional area of 0.75² in red color, this lead offers flexibility, durability, and easy identification during use.
Rated voltage 1000V CAT III
Insulation PP and PA6
Related links
- Electro PJP 4410-D4-IEC-150N, 12A
- Electro PJP 4417-D4-IEC-150R, 36A
- Electro PJP Banana Plug 36A Red, 1.5 m Lead Length
- Electro PJP 4417-D4-IEC-150N, 36A
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Test Lead 12A Blue
