Gossen Metrawatt PROFITEST REMOTE Multifunction Tester 300V With RS232

Subtotal (1 unit)*

MYR8,420.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,420.41

*price indicative

RS Stock No.:
263-6766
Mfr. Part No.:
M514R
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Multifunction Tester

Loop Impedance Test Type

3 Wire, 2 Wire

Automatic RCD Test

No

RCD Ramp Test

No

Model Number

PROFITEST REMOTE

Non-Tripping

No

Insulation Test Voltage

300V

Maximum Voltage Measurement

500V

Test Type

Miniature GPS, Patch

Earth Resistance Measurement

No

Downloadable Data

No

Interface Type

RS232

Continuity Test Current

1.6mA

RCD Test Type

Type A

Height

21mm

Remote Switch Mode

No

Length

41mm

Weight

1.1kg

Standards/Approvals

part 1, EN 613261:2013, EN 60529 VDE 0470, IEC 610101/EN 610101/ VDE 04111, EN 6132621:2013

Width

275mm

Test Standards

part 1, VDE 0411-1, IEC 61010-1, EN 61010-1, EN 61326-1:2013, EN 61326-2-1:2013, EN 60529 VDE 0470

IP Rating

IP40

Power Source

5 V RS232

Safety Category Voltage

300V

Plug Type

Schuko

Minimum Operating Temperature

5°C

Battery Type

Rechargeable

Display Type

LCD

Maximum Operating Temperature

45°C

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
DE

Gossen-Metrawatt Multifunction Tester, 1.1kg Weight, 300V Insulation Test Voltage - M514R


This multifunction tester is a portable electrical tester designed for field measurements and diagnostic checks across installation and maintenance tasks. It operates within a controlled temperature range and connects via RS232 for data transfer. The instrument is powered by a rechargeable battery and is intended for use where equipment meeting recognised electrical and EMC standards is required.

Features and Benefits:


• *Made in Germany
• 300 V Insulation Test Voltage ensures safe low-voltage dielectric checks
• 500 V Maximum Voltage Measurement enables broader voltage diagnostics
• 1.6 mA Continuity Test Current provides realistic loop and conductor verification
• CAT III and CAT IV Safety Category permits testing in higher-risk installations
• IP40 Rating offers protection against common workshop particulates

Applications


• Suitable for verifying RCD Type A functionality in installations
• Ideal for loop impedance 2‑wire and 3‑wire tester procedures
• Used for insulation tester 300 V and 500 V measurement during commissioning
• Can be used with Schuko connections for portable continuity testing
• Used in environments requiring electrical safety tester compliance with EN 61010-1

What temperature range is appropriate for operation?


The instrument functions between 5 °C and 45 °C.

Which Interface is provided for connection to external systems?


It uses an RS232 Interface and operates from a 5 V RS232 power source.

What test types for RCD and loop impedance does it support?


It supports Type A RCD tests and both 2‑wire and 3‑wire loop impedance tests.

How portable is the unit for site work?


The unit weighs 1.1 kg and is powered by a rechargeable battery for transportable use.

What standards and approvals does the instrument meet?


It conforms to multiple standards including EN 61010-1 and EN 61326-1 among others.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy