Gossen Metrawatt Z501S Adapter, For Use With PROFITEST Series
- RS Stock No.:
- 263-6774
- Mfr. Part No.:
- Z501S
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
MYR1,217.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,217.87 |
*price indicative
- RS Stock No.:
- 263-6774
- Mfr. Part No.:
- Z501S
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Electrical Installation Tester Connecting Plug | |
| Accessory Type | Adapter | |
| For Use With | PROFITEST Series | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Electrical Installation Tester Connecting Plug | ||
Accessory Type Adapter | ||
For Use With PROFITEST Series | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Electrical Installation Tester Connecting Plug, Adaptor Accessory, For Use With PROFITEST Series - Z501S
This electrical installation tester connecting plug provides a connection Interface for PROFITEST instruments, enabling safe attachment during on-site verification of electrical installations. It functions as an Adaptor accessory designed to integrate with PROFITEST equipment and supports portable testing workflows in maintenance and inspection tasks.
Features and Benefits:
• *Made in Germany
• Compatible Interface enabling straightforward tester connection
• Compact Adaptor design supporting portable instrument use
• Enables standardised link to PROFITEST equipment for consistent readings
• Compatible Interface enabling straightforward tester connection
• Compact Adaptor design supporting portable instrument use
• Enables standardised link to PROFITEST equipment for consistent readings
Applications
• Used with PROFITEST instruments during installation verification
• Suitable for portable fault-finding and on-site inspection tasks
• Ideal for routine maintenance of electrical installations with PROFITEST
• Suitable for portable fault-finding and on-site inspection tasks
• Ideal for routine maintenance of electrical installations with PROFITEST
What is the primary purpose of this Adaptor?
It provides the required connection between a handheld tester and the installation under test to facilitate measurement procedures.
Can this accessory be used with multiple PROFITEST models?
Yes, it is intended for use with devices from the PROFITEST range to provide a compatible connection interface.
Related links
- Gossen Metrawatt Z501V Adapter
- Gossen Metrawatt Z502T Clamp Adapter
- Gossen Metrawatt Z503K Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z512R Adapter, For Use With PROFITEST MXTRA test instrument
- Gossen Metrawatt GTZ3602000R0001 AC Current Adapter, For Use With 5 Pole CEE Outlets
- Gossen Metrawatt GTZ3603000R0001 AC Current Adapter, For Use With 5 Pole CEE Outlets
- Gossen Metrawatt Z750A AC Current Adapter, For Use With 5 Pole CEE Outlets
- Gossen Metrawatt Z270M Coil Adapter, For Use With METRAHIT IM XTRA and METRAHIT IM E-DRIVE Multimeters
