Schneider Electric Cable Overheating Detection Wireless 2.4 GHz
- RS Stock No.:
- 273-2126
- Mfr. Part No.:
- SMT10020
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 273-2126
- Mfr. Part No.:
- SMT10020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Cable Overheating Detection | |
| Product Type | Sensor | |
| Mount Type | DIN Rail | |
| Height | 107mm | |
| Length | 108mm | |
| Width | 108mm | |
| Communication Port Type | Wireless 2.4 GHz | |
| Weight | 0.27kg | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 277V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Series | HeatTag | |
| Standards/Approvals | IEC, UL | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Cable Overheating Detection | ||
Product Type Sensor | ||
Mount Type DIN Rail | ||
Height 107mm | ||
Length 108mm | ||
Width 108mm | ||
Communication Port Type Wireless 2.4 GHz | ||
Weight 0.27kg | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 277V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Series HeatTag | ||
Standards/Approvals IEC, UL | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PowerLogic HeatTag Wireless Sensor is for early detection of overheating cable based on the analyse of gas and particles in the air. It has 3 levels of alert according to the severity of the situation.
Environment auto-learning to avoid false alerts
Green premium compliant

