Recently searched

    TE Connectivity CFD69716P-30NF Plate Multi-Band Antenna with N Type Female Connector, 5G

    Bulk discount available

    Subtotal (1 unit)**

    MYR537.72

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR537.72
    5 - 9MYR526.96
    10 - 24MYR516.42
    25 - 49MYR506.09
    50 +MYR495.97

    **price indicative

    RS Stock No.:
    234-7916
    Mfr. Part No.:
    CFD69716P-30NF
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    RF Protocols

    5G

    Frequency Range

    698 → 7125 MHz

    Connector Type

    N Type Female

    Antenna Physical Form

    Plate

    Antenna Mounting Type

    Ceiling

    Gain

    2.7 dBi, 2.8 dBi, 3.3 dBi, 3.4 dBi, 3.8 dBi, 4.3 dBi, 5.3 dBi, 5.4 dBi, 5.5 dBi, 5.6 dBi, 5.7 dBi

    Internal/External

    Internal

    Lead Length

    0.3m

    Series

    CFD69716P

    Antenna Directivity

    Omnidirectional

    Includes Lead

    Yes

    Connector Gender

    Female

    Related links