Recently searched

    TE Connectivity CFD69716P1-30NF Plate Multi-Band Antenna with N Type Female Connector, 5G

    Bulk discount available

    Subtotal (1 unit)**

    MYR530.34

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR530.34
    5 - 9MYR519.74
    10 - 24MYR509.35
    25 - 49MYR499.18
    50 +MYR489.18

    **price indicative

    RS Stock No.:
    234-7914
    Mfr. Part No.:
    CFD69716P1-30NF
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    RF Protocols

    5G

    Frequency Range

    698 → 7125 MHz

    Connector Type

    N Type Female

    Gain

    2.7 dBi, 2.8 dBi, 3.3 dBi, 3.4 dBi, 3.8 dBi, 4.3 dBi, 5.3 dBi, 5.4 dBi, 5.5 dBi, 5.6 dBi, 5.7 dBi

    Internal/External

    Internal

    Antenna Physical Form

    Plate

    Antenna Mounting Type

    Ceiling

    Series

    CFD69716P1

    Lead Length

    0.3m

    Antenna Directivity

    Omnidirectional

    Includes Lead

    Yes

    Connector Gender

    Female

    Related links