TE Connectivity VMJ24493B-518RSMM Puck Multiband Antenna with SMA Connector, WiFi
- RS Stock No.:
- 215-2416
- Mfr. Part No.:
- VMJ24493B-518RSMM
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR650.10
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 99 | MYR650.10 |
100 - 499 | MYR637.09 |
500 + | MYR624.35 |
**price indicative
- RS Stock No.:
- 215-2416
- Mfr. Part No.:
- VMJ24493B-518RSMM
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | WiFi | |
Frequency Range | 2400 - 2500 MHz, 4900 - 6000 MHz | |
Connector Type | SMA | |
Antenna Mounting Type | Direct | |
Internal/External | External | |
Antenna Physical Form | Puck | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Connector Gender | Male | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi | ||
Frequency Range 2400 - 2500 MHz, 4900 - 6000 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Direct | ||
Internal/External External | ||
Antenna Physical Form Puck | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Male | ||
Related links
- RF Solutions ANT-GGWPUKS-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta TANGO22/3M/SMAM/SMAM/SMAM/26 Puck Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- TE Connectivity CMQ69273P-30NF Puck Multiband Antenna 4G (LTE), WiFi
- TE Connectivity LPS69273NT-61RTNM Puck Multiband Antenna 4G (LTE), WiFi
- Siretta ALPHA10/2.5M/SMAM/S/S/20 Blade Multiband Antenna with SMA Connector, WiFi
- RF Solutions ANT-GSMGPS-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS), GPS