TE Connectivity CMQ69273P-30NF Puck Multiband Antenna, 3G (UTMS), 4G (LTE), WiFi
- RS Stock No.:
- 209-7265
- Mfr. Part No.:
- CMQ69273P-30NF
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR1,292.66
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 49 | MYR1,292.66 |
50 - 249 | MYR1,248.48 |
250 + | MYR1,123.63 |
**price indicative
- RS Stock No.:
- 209-7265
- Mfr. Part No.:
- CMQ69273P-30NF
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 3G (UTMS), 4G (LTE), WiFi | |
Antenna Mounting Type | Adhesive | |
Antenna Physical Form | Puck | |
Gain | 4.2 dBi → 6.0dBi | |
Lead Length | 300mm | |
Antenna Directivity | Omnidirectional | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 3G (UTMS), 4G (LTE), WiFi | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form Puck | ||
Gain 4.2 dBi → 6.0dBi | ||
Lead Length 300mm | ||
Antenna Directivity Omnidirectional | ||
Related links
- TE Connectivity LPS69273NT-61RTNM Puck Multiband Antenna 4G (LTE), WiFi
- Siretta TANGO1/1M/FMEF/S/S/4 Multiband Antenna with FME Connector 3G (UTMS) WiFi
- Siretta TANGO1/1M/SMAM/S/S/4 Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ECHO2/0.2M/uFL/S/S/1 PCB Multiband Antenna with UFL Connector 3G (UTMS) WiFi
- Siretta TANGO40/x/NTYPEF/S/S/32 Stubby Multiband Antenna with N Type Connector 3G (UTMS) WiFi
- Siretta TANGO41/2.5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi