Recently searched

    TE Connectivity CFD69383P1-B30D43F Plate Multiband Antenna with 4.3- 10 Connector, 4G (LTE), WiFi

    Bulk discount available

    Subtotal (1 unit)**

    MYR523.69

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 2MYR523.69
    3 - 4MYR509.33
    5 +MYR490.26

    **price indicative

    RS Stock No.:
    210-7145
    Mfr. Part No.:
    CFD69383P1-B30D43F
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    RF Protocols

    4G (LTE), WiFi

    Frequency Range

    698 → 4000 MHz

    Connector Type

    4.3- 10

    Gain

    5.4dBi

    Antenna Physical Form

    Plate

    Internal/External

    Internal

    Antenna Mounting Type

    Ceiling

    Series

    CFD69383P1

    Lead Length

    0.3m

    Antenna Directivity

    Omnidirectional

    Includes Lead

    Yes

    Connector Gender

    Female

    Related links