TE Connectivity CFD69383P1-B30D43F Plate Multiband Antenna with 4.3- 10 Connector, 4G (LTE), WiFi
- RS Stock No.:
- 210-7144
- Mfr. Part No.:
- CFD69383P1-B30D43F
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR5,133.14
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Bag** |
---|---|---|
10 - 10 | MYR513.314 | MYR5,133.14 |
20 - 30 | MYR502.02 | MYR5,020.20 |
40 + | MYR492.78 | MYR4,927.80 |
**price indicative
- RS Stock No.:
- 210-7144
- Mfr. Part No.:
- CFD69383P1-B30D43F
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 4G (LTE), WiFi | |
Frequency Range | 698 → 4000 MHz | |
Connector Type | 4.3- 10 | |
Antenna Physical Form | Plate | |
Gain | 5.4dBi | |
Antenna Mounting Type | Ceiling | |
Internal/External | Internal | |
Lead Length | 0.3m | |
Series | CFD69383P1 | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Connector Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 4G (LTE), WiFi | ||
Frequency Range 698 → 4000 MHz | ||
Connector Type 4.3- 10 | ||
Antenna Physical Form Plate | ||
Gain 5.4dBi | ||
Antenna Mounting Type Ceiling | ||
Internal/External Internal | ||
Lead Length 0.3m | ||
Series CFD69383P1 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
Related links
- TE Connectivity CFD69383P1-B30D43F Plate Multiband Antenna with 4.3- 10 Connector WiFi
- TE Connectivity CFD69383P-B30D43F Plate Multiband Antenna with 4.3- 10 Connector WiFi
- TE Connectivity CFD69383P1-30D43F Plate Multiband Antenna with 4.3- 10 Connector WiFi
- TE Connectivity CFD69383P-30D43F Plate Multiband Antenna with 4.3- 10 Connector WiFi
- TE Connectivity CFD69383P1-30NF Plate Multiband Antenna with Type N Female Connector WiFi
- TE Connectivity CFD69383P1-B30NF Plate Multiband Antenna with Type N Female Connector WiFi
- TE Connectivity CFD69383P-B30NF Plate Multiband Antenna with Type N Female Connector WiFi
- TE Connectivity CFD69383P-30NF Plate Multiband Antenna with Type N Female Connector WiFi