Schneider Electric TeSyS LE - GV2 - LC DOL Starter, Star Delta, 400V ac, 22 kW, 3 Phase, IP65
- RS Stock No.:
- 211-1748
- Mfr. Part No.:
- LE3D18V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR6,141.63
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,141.63 |
*price indicative
- RS Stock No.:
- 211-1748
- Mfr. Part No.:
- LE3D18V7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 22kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 348mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | IEC 60947-4-1 | |
| Overall Width | 186mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 175.5mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 22kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 18A | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 348mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals IEC 60947-4-1 | ||
Overall Width 186mm | ||
Hazardous Area Certification No | ||
Overall Depth 175.5mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.
Device Application Standard
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 24V 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
