Better World
Schneider Electric TeSys DOL Starter, Star Delta, 22 kW, 230 V ac, 3 Phase, IP65
- RS Stock No.:
- 211-1747
- Mfr. Part No.:
- LE3D18P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR3,553.61
Temporarily out of stock - back order for despatch 20/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,553.61 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1747
- Mfr. Part No.:
- LE3D18P7
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 22 kW | |
Motor Starter Type | Star Delta | |
Range | TeSys | |
Voltage Rating | 230 V ac | |
Phase | 3 | |
Current Rating | 18 A | |
IP Rating | IP65 | |
Number of Poles | 3P | |
Motor Starter Functionality | Manual | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 22 kW | ||
Motor Starter Type Star Delta | ||
Range TeSys | ||
Voltage Rating 230 V ac | ||
Phase 3 | ||
Current Rating 18 A | ||
IP Rating IP65 | ||
Number of Poles 3P | ||
Motor Starter Functionality Manual | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric TeSys DOL Starter 22 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 11 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 11 kW 3 Phase, IP65
- RS PRO Star Delta Starter 22 kW 3 Phase, IP65
- Schneider Electric TeSys Deca Star Delta Starter 22 kW, 230 V ac
- Schneider Electric TeSys Star Delta Starter 22 kW 3 Phase, IP20
- Schneider Electric TeSys DOL Starter 2.2 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 3 kW 3 Phase, IP65